
* Images are for reference only
1N4740A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N4740A
- JLCPCB Part #
- C19078471
- Package
- DO-41
- Description
- 1 Independent 1.3W 10V 10uA@7.6V 700Ω 7Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0802
50+
$0.0786
250+
$0.0775
500+
$0.0762
Related Products
Welcome back, may I help you?