This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4739A-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1N4739A-TR
JLCPCB Part #
C3732380
Package
DO-204AL(DO-41)
Description
1 Independent 1.3W 10uA@7V 5Ω 700Ω 9.1V ±5% DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 197

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0456
200+ $0.0178
500+ $0.0171
1000+ $0.0168

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons