
* Images are for reference only
1N4004-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N4004-E3/73
- JLCPCB Part #
- C511097
- Package
- DO-41
- Description
- -50℃~+150℃ 1 Independent 1.1V@1A 1A 30A 400V 5uA DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.0549
50+
$0.0538
150+
$0.0530
500+
$0.0522
Related Products
Welcome back, may I help you?