
* Images are for reference only
1N3612GP-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N3612GP-E3/54
- JLCPCB Part #
- C17487527
- Package
- DO-204AL(DO-41)
- Description
- -65℃~+175℃ 1 Independent 1A 1V@1A 1uA 30A 400V DO-204AL(DO-41) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 5500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3783
200+
$0.1510
500+
$0.1460
1000+
$0.1434
Welcome back, may I help you?