This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

195D476X9020R4T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
195D476X9020R4T
JLCPCB Part #
C5484291
Package
2824
Description
-55℃~+125℃ 20V 47uF ±10% 2824 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.4315
200+ $7.7540
600+ $7.4955
1200+ $7.3671
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons