
* Images are for reference only
195D156X0016Y2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 195D156X0016Y2T
- JLCPCB Part #
- C1961027
- Package
- 2910
- Description
- -55℃~+125℃ 15uF 16V ±20% 2910 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3342
200+
$0.5170
500+
$0.4994
1500+
$0.4897
Welcome back, may I help you?