This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

195D154X0050C2T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
195D154X0050C2T
JLCPCB Part #
C1961567
Package
CASE-R-2212-6.5(mm)
Description
-55℃~+125℃ 150nF 50V ±20% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5203
200+ $0.5892
500+ $0.5684
1000+ $0.5571
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons