
* Images are for reference only
195D105X0015C4T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 195D105X0015C4T
- JLCPCB Part #
- C1962496
- Package
- CASE-R-2212-6.5(mm)
- Description
- -55℃~+125℃ 15V 1uF ±20% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3198
200+
$0.8975
500+
$0.8670
1000+
$0.8509
Welcome back, may I help you?