
* Images are for reference only
195D104X9050C2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 195D104X9050C2T
- JLCPCB Part #
- C4993024
- Package
- CASE-R-2212-6.5(mm)
- Description
- -55℃~+125℃ 100nF 50V ±10% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6553
200+
$0.6406
500+
$0.6182
1000+
$0.6069
Welcome back, may I help you?