
* Images are for reference only
173D156X0015WWE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 173D156X0015WWE3
- JLCPCB Part #
- C4983654
- Package
- Plugin,D4.6xL8.8mm
- Description
- -55℃~+125℃ 15V 15uF ±20% 插件,D4.6xL8.8mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2748
200+
$0.4929
500+
$0.4769
1000+
$0.4672
Welcome back, may I help you?