
* Images are for reference only
152D277X0010R2B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 152D277X0010R2B
- JLCPCB Part #
- C1656636
- Package
- Plugin,D7.3xL17.4mm
- Description
- -55℃~+85℃ 10V 270uF ±20% 插件,D7.3xL17.4mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8835
200+
$3.8259
500+
$3.6911
1000+
$3.6252
Welcome back, may I help you?