
* Images are for reference only
13008-071KESA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 13008-071KESA
- JLCPCB Part #
- C4980088
- Package
- -
- Description
- -55℃~+125℃ 15uF 250mΩ 50V ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0931
300+
$5.4539
600+
$5.2628
900+
$5.1681
Welcome back, may I help you?