
* Images are for reference only
13008-023KESA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 13008-023KESA
- JLCPCB Part #
- C1968491
- Package
- -
- Description
- -55℃~+125℃ 1000uF 10V 120mΩ ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2573
250+
$5.5172
500+
$5.3244
1000+
$5.2280
Welcome back, may I help you?