
* Images are for reference only
13008-011MESB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 13008-011MESB
- JLCPCB Part #
- C1967847
- Package
- -
- Description
- -55℃~+125℃ 30mΩ 470uF 6.3V ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1670
200+
$4.7091
500+
$4.5436
1000+
$4.4617
Welcome back, may I help you?