
* Images are for reference only
125LS30-R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 125LS30-R
- JLCPCB Part #
- C1644890
- Package
- Plugin,P=9.5mm
- Description
- -30℃~+125℃ 30nF 400V X1,Y4 ±20% 插件,P=9.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6027
200+
$0.6202
500+
$0.5992
1000+
$0.5880
Related Products
Welcome back, may I help you?