
* Images are for reference only
PB 9.9 - 3 V
Extended
- Manufacturer
- Visaton
- MFR.Part #
- PB 9.9 - 3 V
- JLCPCB Part #
- C3812214
- Package
- -
- Description
- -40℃~+85℃ 1V~25V 2mm 4kHz 70dB 9mm 9mm Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1694
200+
$0.4523
500+
$0.4377
1000+
$0.4297
Welcome back, may I help you?