
* Images are for reference only
MOX-RESISTOR 10 W 1,0 OHM
Extended
- Manufacturer
- Visaton
- MFR.Part #
- MOX-RESISTOR 10 W 1,0 OHM
- JLCPCB Part #
- C5800149
- Package
- Plugin,D8xL52mm
- Description
- 10W 1Ω Metal Oxide Film Resistor Plugin,D8xL52mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5128
300+
$1.8006
600+
$1.7410
900+
$1.7121
Welcome back, may I help you?