
* Images are for reference only
DK 8 MW - 100 V/70 V/8 OHM
Extended
- Manufacturer
- Visaton
- MFR.Part #
- DK 8 MW - 100 V/70 V/8 OHM
- JLCPCB Part #
- C3311837
- Package
- -
- Description
- -40℃~+90℃ 15W 210mm 268mm 450Hz~5.5kHz 8Ω - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$103.1552
Related Products
Welcome back, may I help you?