
* Images are for reference only
CSRV0204DTCV5621
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- CSRV0204DTCV5621
- JLCPCB Part #
- C51886063
- Package
- MELF-0204
- Description
- -55℃~+155℃ 200V 250mW 5.62kΩ Metal Film Resistor ±0.5% ±25ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 133
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0676
200+
$0.0270
500+
$0.0261
1000+
$0.0257
Welcome back, may I help you?