
* Images are for reference only
CSR0207FTDU4992
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- CSR0207FTDU4992
- JLCPCB Part #
- C2902873
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1/2W 300V 49.9kΩ Metal Film Resistor ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0330
200+
$0.0261
600+
$0.0222
2000+
$0.0200
10000+
$0.0179
20000+
$0.0169
Welcome back, may I help you?