
* Images are for reference only
CR-10FA7---4K7
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- CR-10FA7---4K7
- JLCPCB Part #
- C2924182
- Package
- 1210
- Description
- -55℃~+155℃ 200V 333mW 4.7kΩ Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0293
200+
$0.0232
600+
$0.0196
5000+
$0.0166
10000+
$0.0147
20000+
$0.0137
Related Products
Welcome back, may I help you?