
* Images are for reference only
CR-06FA7---47R
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- CR-06FA7---47R
- JLCPCB Part #
- C515708
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 47Ω Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0086
500+
$0.0067
1500+
$0.0056
5000+
$0.0047
25000+
$0.0042
50000+
$0.0039
Related Products
Welcome back, may I help you?