This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ARG06FTC2320N

Extended
Manufacturer
Viking Tech
MFR.Part #
ARG06FTC2320N
JLCPCB Part #
C2828912
Package
1206
Description
-55℃~+155℃ 200V 232Ω 250mW Thin Film Resistor ±1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 830

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0138
500+ $0.0108
1500+ $0.0091
5000+ $0.0081
25000+ $0.0072
50000+ $0.0067

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons