
* Images are for reference only
ARG06DTC8063N
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG06DTC8063N
- JLCPCB Part #
- C5156569
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 806kΩ Thin Film Resistor ±0.5% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.0167
500+
$0.0133
1500+
$0.0113
5000+
$0.0102
25000+
$0.0091
50000+
$0.0086
Related Products
Welcome back, may I help you?