
* Images are for reference only
ARG06DTC1401N
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG06DTC1401N
- JLCPCB Part #
- C1509671
- Package
- 1206
- Description
- -55℃~+155℃ 1.4kΩ 200V 250mW Thin Film Resistor ±0.5% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.0127
500+
$0.0099
1500+
$0.0083
5000+
$0.0070
25000+
$0.0062
50000+
$0.0057
Related Products
Welcome back, may I help you?