This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ARG06BTC5103

Extended
Manufacturer
Viking Tech
MFR.Part #
ARG06BTC5103
JLCPCB Part #
C2984520
Package
1206
Description
-55℃~+155℃ 200V 250mW 510kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 720

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 628

In-stock Item Pricing

Qty Unit Price
1+ $0.0577
100+ $0.0468
300+ $0.0413
1000+ $0.0371
5000+ $0.0314
10000+ $0.0298

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons