
* Images are for reference only
ARG06BTC5101
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG06BTC5101
- JLCPCB Part #
- C2984518
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 5.1kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0670
100+
$0.0527
300+
$0.0456
1000+
$0.0402
5000+
$0.0360
10000+
$0.0338
Related Products
Welcome back, may I help you?