
* Images are for reference only
ARG05BTC9531
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG05BTC9531
- JLCPCB Part #
- C2686449
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 9.53kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 975
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 961
In-stock Item Pricing
Qty Unit Price
1+
$0.0338
200+
$0.0265
600+
$0.0226
5000+
$0.0202
10000+
$0.0181
20000+
$0.0170
Related Products
Welcome back, may I help you?