
* Images are for reference only
ARG02BTC1100
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG02BTC1100
- JLCPCB Part #
- C1509596
- Package
- 0402
- Description
- -55℃~+155℃ 110Ω 50V 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.0243
200+
$0.0187
600+
$0.0156
2000+
$0.0137
10000+
$0.0121
20000+
$0.0112
Related Products
Welcome back, may I help you?