
* Images are for reference only
AR06DTD1000
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- AR06DTD1000
- JLCPCB Part #
- C3015178
- Package
- 1206
- Description
- -55℃~+155℃ 100Ω 125mW 150V Thin Film Resistor ±0.5% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0262
200+
$0.0204
600+
$0.0172
5000+
$0.0153
10000+
$0.0136
20000+
$0.0127
Related Products
Welcome back, may I help you?