This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AR06BTCV3001

Extended
Manufacturer
Viking Tech
MFR.Part #
AR06BTCV3001
JLCPCB Part #
C4069492
Package
1206
Description
-55℃~+155℃ 250mW 3kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2212

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2191

In-stock Item Pricing

Qty Unit Price
1+ $0.0599
100+ $0.0477
300+ $0.0416
1000+ $0.0370
5000+ $0.0333
10000+ $0.0315

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons