
* Images are for reference only
AR05BTCW2213
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- AR05BTCW2213
- JLCPCB Part #
- C2984388
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 221kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4416
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4416
In-stock Item Pricing
Qty Unit Price
1+
$0.0417
100+
$0.0336
300+
$0.0296
1000+
$0.0265
5000+
$0.0241
10000+
$0.0230
Welcome back, may I help you?