This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMCI0201-2N6ST

Extended
Manufacturer
Venkel
MFR.Part #
LMCI0201-2N6ST
JLCPCB Part #
C3911274
Package
0201
Description
13@500MHz 2.6nH 200mΩ 330mA 9.4GHz 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4265

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0055
200+ $0.0022
500+ $0.0021

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons