
* Images are for reference only
C1210X7R101-106KNE
Extended
- Manufacturer
- Venkel
- MFR.Part #
- C1210X7R101-106KNE
- JLCPCB Part #
- C6137555
- Package
- 1210
- Description
- 100V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1457
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 1309
In-stock Item Pricing
Qty Unit Price
1+
$0.7367
10+
$0.6084
30+
$0.5434
100+
$0.4801
500+
$0.4420
1000+
$0.4214
Welcome back, may I help you?