
* Images are for reference only
RE96MSR-062
Extended
- Manufacturer
- Vector
- MFR.Part #
- RE96MSR-062
- JLCPCB Part #
- C3653889
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1A 2.54mm 3 Gold Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5173
200+
$4.0705
500+
$3.9284
1000+
$3.8574
Welcome back, may I help you?