
* Images are for reference only
VY1222M47Y5UQ6TV0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VY1222M47Y5UQ6TV0
- JLCPCB Part #
- C499511
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 500V、760V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7533
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7509
In-stock Item Pricing
Qty Unit Price
1+
$0.2576
50+
$0.2089
150+
$0.1879
500+
$0.1377
2500+
$0.1261
5000+
$0.1191
Related Products
Welcome back, may I help you?