
* Images are for reference only
VTVS14ASMF-M3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VTVS14ASMF-M3-08
- JLCPCB Part #
- C3707777
- Package
- SOD-123FL
- Description
- -55℃~+175℃ 1 13.8V 15.4V 17.16A 22.2V 400W 50nA 752pF IEC 61000-4-2 TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.1607
50+
$0.1566
150+
$0.1539
500+
$0.1512
Related Products
Welcome back, may I help you?