
* Images are for reference only
VSSAF56HM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSAF56HM3_A/H
- JLCPCB Part #
- C5360588
- Package
- DO-221AC
- Description
- -40℃~+150℃ 1 Independent 100A 400uA@60V 5A 60V 620mV@5A DO-221AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3985
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 3983
In-stock Item Pricing
Qty Unit Price
1+
$0.2725
50+
$0.2163
150+
$0.1923
500+
$0.1622
2500+
$0.1489
5000+
$0.1409
Related Products
Welcome back, may I help you?