
* Images are for reference only
VS-HFA08PB120-N3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-HFA08PB120-N3
- JLCPCB Part #
- C506461
- Package
- TO-247AC-2
- Description
- -55℃~+150℃ 1 Independent 1.2kV 10uA 130A 2.6V@8A 63ns 8A TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.2307
10+
$1.9098
30+
$1.7081
100+
$1.5001
500+
$1.4081
1000+
$1.3662
2000+
$1.3517
4000+
$1.3404
Related Products
Welcome back, may I help you?