
* Images are for reference only
VS-E5PH6012LHN3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-E5PH6012LHN3
- JLCPCB Part #
- C17187625
- Package
- TO-247AD
- Description
- -55℃~+175℃ 1 Independent 1.2kV 130ns 2.5V@60A 50uA@1200V 60A TO-247AD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7967
10+
$6.8721
25+
$6.3078
100+
$5.8334
Related Products
Welcome back, may I help you?