
* Images are for reference only
VS-6CWQ03FNTR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-6CWQ03FNTR-M3
- JLCPCB Part #
- C3759963
- Package
- DPAK(TO-252AA)
- Description
- -40℃~+150℃ 1 Pair Common Cathode 2mA@30V 3.5A 30V 520mV@6A 535A DPAK(TO-252AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5838
10+
$1.3282
30+
$1.1883
100+
$1.0307
500+
$0.9600
1000+
$0.9294
Related Products
Welcome back, may I help you?