
* Images are for reference only
VS-1EQH02-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-1EQH02-M3/H
- JLCPCB Part #
- C17192725
- Package
- MicroSMP(DO-219AD)
- Description
- -55℃~+175℃ 1 Independent 1A 1uA@200V 200V 23ns 30A 970mV@1A MicroSMP(DO-219AD) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 161
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$0.2031
50+
$0.1613
150+
$0.1433
500+
$0.1210
2500+
$0.1110
4500+
$0.1051
Related Products
Welcome back, may I help you?