This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-1EFU06-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-1EFU06-M3/I
JLCPCB Part #
C7464056
Package
SMF(DO-219AB)
Description
-55℃~+175℃ 1 Independent 1.2V@1A 1A 30A 3uA 55ns 600V SMF(DO-219AB) Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $0.1789
50+ $0.1746
150+ $0.1716
500+ $0.1687

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons