
* Images are for reference only
VS-16CTQ100STRL-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-16CTQ100STRL-M3
- JLCPCB Part #
- C506644
- Package
- D2PAK
- Description
- -55℃~+175℃ 1 Pair Common Cathode 100V 550uA@100V 720mV@8A 850A 8A D2PAK Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$1.6271
10+
$1.3404
30+
$1.1825
100+
$1.0037
500+
$0.8764
800+
$0.8410
Related Products
Welcome back, may I help you?