
* Images are for reference only
VRD3333PLX
Extended
- Manufacturer
- AnaSem
- MFR.Part #
- VRD3333PLX
- JLCPCB Part #
- C697949
- Package
- LLP-6(1.8x2)
- Description
- -40℃~+85℃ 2 250mA 25uA 3.3V 6V 75dB@(1kHz) 90mV Fixed Over Current Protection Positive LLP-6(1.8x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2338
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2321
In-stock Item Pricing
Qty Unit Price
1+
$0.1023
50+
$0.0819
150+
$0.0717
500+
$0.0640
3000+
$0.0579
6000+
$0.0548
Related Products
Welcome back, may I help you?