
* Images are for reference only
VR37000002005JR500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VR37000002005JR500
- JLCPCB Part #
- C1742401
- Package
- Plugin,D4xL9mm
- Description
- -55℃~+155℃ 20MΩ 500mW Metal Film Resistor ±200ppm/℃ ±5% 插件,D4xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2835
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2821
In-stock Item Pricing
Qty Unit Price
1+
$0.2354
50+
$0.1842
150+
$0.1622
500+
$0.1349
2500+
$0.1226
5000+
$0.1154
Related Products
Welcome back, may I help you?