
* Images are for reference only
3253EPA
Extended
- Manufacturer
- VP
- MFR.Part #
- 3253EPA
- JLCPCB Part #
- C336589
- Package
- DIP-8
- Description
- -25℃~+125℃ 10V~16.1V 2 45ns 500uA 80ns Half-Bridge IGBT、MOSFET Under Voltage Protection DIP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.7301
10+
$0.5873
30+
$0.5143
100+
$0.4428
500+
$0.4000
1000+
$0.3778
2000+
$0.3730
4000+
$0.3698
Welcome back, may I help you?