
* Images are for reference only
VOL617A-3X001T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VOL617A-3X001T
- JLCPCB Part #
- C141610
- Package
- SOP-4-2.54mm
- Description
- -55℃~+110℃ 1 1.16V 100% 200% 250mV@1mA,5mA 3.5us 50mA 5kV 5us 6V 80V Phototransistor SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 624
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.5784
10+
$0.4656
30+
$0.4173
100+
$0.3561
500+
$0.3287
1000+
$0.2755
Related Products
Welcome back, may I help you?