
* Images are for reference only
SQP20W-5Ω±1%-AP
Extended
- Manufacturer
- VO
- MFR.Part #
- SQP20W-5Ω±1%-AP
- JLCPCB Part #
- C49375417
- Package
- Plugin,60x14mm
- Description
- 20W 5Ω 750V Cement Resistor ±1% Plugin,60x14mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4745
10+
$0.3793
30+
$0.3373
90+
$0.2873
510+
$0.2647
990+
$0.2502
Related Products
Welcome back, may I help you?