
* Images are for reference only
SCR2512J68K
Extended
- Manufacturer
- VO
- MFR.Part #
- SCR2512J68K
- JLCPCB Part #
- C3018432
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 68kΩ Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 277
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 277
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
200+
$0.0170
600+
$0.0144
4000+
$0.0118
8000+
$0.0105
20000+
$0.0098
Related Products
Welcome back, may I help you?